
0805PC103KAT1A | |
|---|---|
DigiKey Part Number | 478-3975-2-ND - Tape & Reel (TR) 478-3975-1-ND - Cut Tape (CT) 478-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805PC103KAT1A |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.11700 | $31.17 |
| 50 | $2.36100 | $118.05 |
| 100 | $2.12860 | $212.86 |
| 500 | $1.73728 | $868.64 |
| 1,000 | $1.61644 | $1,616.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.46382 | $5,855.28 |
| 8,000 | $1.38096 | $11,047.68 |
| 12,000 | $1.35910 | $16,309.20 |
| 20,000 | $1.32251 | $26,450.20 |
| 28,000 | $1.30020 | $36,405.60 |
| 40,000 | $1.27873 | $51,149.20 |
| 48,000 | $1.26857 | $60,891.36 |

