1210 (3225 Metric) 2,29mm X Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR71E226KL

DigiKey Part Number
478-KGM32LR71E226KLTR-ND - Tape & Reel (TR)
478-KGM32LR71E226KLCT-ND - Cut Tape (CT)
478-KGM32LR71E226KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32LR71E226KL
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,837
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$8.70400$87.04
50$6.95960$347.98
100$6.41940$641.94
500$5.50810$2,754.05
1,000$5.22597$5,225.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.95625$39,825.00
8,000$9.69487$77,558.96
Manufacturers Standard Package