0805PC102KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,460
Unit Price: $3.86000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 5,328
Unit Price: $1.73000
Datasheet

Direct


TDK
In Stock: 3,818
Unit Price: $1.32000
Datasheet

Direct


TDK
In Stock: 1,664
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 25,797
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10968
Datasheet

Direct


Murata Electronics
In Stock: 99,416
Unit Price: $1.89000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,820
Unit Price: $1.56000
Datasheet

Upgrade


Knowles Novacap
In Stock: 1,952
Unit Price: $24.42000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 738
Unit Price: $6.66000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC102KAT1A

DigiKey Part Number
478-5541-2-ND - Tape & Reel (TR)
478-5541-1-ND - Cut Tape (CT)
478-5541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805PC102KAT1A
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54720$77.36
100$1.38040$138.04
500$1.10020$550.10
1,000$1.01355$1,013.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94235$1,884.70
4,000$0.88379$3,535.16
6,000$0.85446$5,126.76
10,000$0.82196$8,219.60
14,000$0.80296$11,241.44
20,000$0.78468$15,693.60
Manufacturers Standard Package