
0805AC102KAT1A | |
---|---|
DigiKey Part Number | 478-3998-2-ND - Tape & Reel (TR) 478-3998-1-ND - Cut Tape (CT) 478-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805AC102KAT1A |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.20720 | $110.36 |
100 | $1.86720 | $186.72 |
500 | $1.63070 | $815.35 |
1,000 | $1.51534 | $1,515.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.32267 | $5,290.68 |
8,000 | $1.28783 | $10,302.64 |
12,000 | $1.27036 | $15,244.32 |
20,000 | $1.23402 | $24,680.40 |
28,000 | $1.21272 | $33,956.16 |
40,000 | $1.19221 | $47,688.40 |
48,000 | $1.18250 | $56,760.00 |