1210CC393MAZ1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.56596
Datasheet
1210 (3225 Metric) 1,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210CC393MAZ1A

DigiKey Part Number
478-1210CC393MAZ1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210CC393MAZ1A
Description
CAP CER 0.039UF 600V/630V 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 600V/630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.56596$7,131.92
Manufacturers Standard Package