4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D475KAT2A

DigiKey Part Number
478-KGM21AR50J475KUTR-ND - Tape & Reel (TR)
478-KGM21AR50J475KUCT-ND - Cut Tape (CT)
478-KGM21AR50J475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D475KAT2A
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D475KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
50$1.71660$85.83
100$1.53580$153.58
500$1.23026$615.13
1,000$1.13605$1,136.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01966$3,058.98
6,000$0.96274$5,776.44
9,000$0.93424$8,408.16
15,000$0.90265$13,539.75
21,000$0.88418$18,567.78
30,000$0.86641$25,992.30
Manufacturers Standard Package