22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D226KAT2A

DigiKey Part Number
478-KGM21AR50J226KUTR-ND - Tape & Reel (TR)
478-KGM21AR50J226KUCT-ND - Cut Tape (CT)
478-KGM21AR50J226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D226KAT2A
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D226KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C226K9PACTUKEMET132,581399-C0805C226K9PACTUCT-ND$5.84000Direct
C2012X5R0J226K125ABTDK184,657445-7679-1-ND$5.02000Upgrade
C2012X5R1A226K125ABTDK28,114445-7664-1-ND$4.19000Upgrade
C2012X5R1C226K125ACTDK525,138445-6797-1-ND$5.34000Upgrade
JMK212BJ226KG-TTaiyo Yuden125,066587-1468-1-ND$5.92000Similar
In-Stock: 2,651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.77400$37.74
50$2.88420$144.21
100$2.60950$260.95
500$2.14582$1,072.91
1,000$2.00268$2,002.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27474$3,824.22
6,000$1.20784$7,247.04
9,000$1.17433$10,568.97
15,000$1.13720$17,058.00
21,000$1.11549$23,425.29
30,000$1.09460$32,838.00
Manufacturers Standard Package