
08056D225KAT2A | |
|---|---|
DigiKey Part Number | 478-5323-2-ND - Tape & Reel (TR) 478-5323-1-ND - Cut Tape (CT) 478-5323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D225KAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.29000 | $129.00 |
| 500 | $1.02408 | $512.04 |
| 1,000 | $0.94218 | $942.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84100 | $2,523.00 |
| 6,000 | $0.79154 | $4,749.24 |
| 9,000 | $0.76677 | $6,900.93 |
| 15,000 | $0.73931 | $11,089.65 |
| 21,000 | $0.72327 | $15,188.67 |
| 30,000 | $0.70783 | $21,234.90 |

