
08056C106KAT2A | |
|---|---|
DigiKey Part Number | 478-5322-2-ND - Tape & Reel (TR) 478-5322-1-ND - Cut Tape (CT) 478-5322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056C106KAT2A |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12960 | $56.48 |
| 100 | $1.00140 | $100.14 |
| 500 | $0.78498 | $392.49 |
| 1,000 | $0.71823 | $718.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63582 | $1,907.46 |
| 6,000 | $0.59555 | $3,573.30 |
| 9,000 | $0.57538 | $5,178.42 |
| 15,000 | $0.55302 | $8,295.30 |
| 21,000 | $0.53996 | $11,339.16 |
| 30,000 | $0.52739 | $15,821.70 |

