1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055D105KAT2A

DigiKey Part Number
478-KGM21AR51H105KUTR-ND - Tape & Reel (TR)
478-KGM21AR51H105KUCT-ND - Cut Tape (CT)
478-KGM21AR51H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055D105KAT2A
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055D105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.63900$26.39
50$1.97980$98.99
100$1.77580$177.58
500$1.43318$716.59
1,000$1.32728$1,327.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.19664$3,589.92
6,000$1.13273$6,796.38
9,000$1.10072$9,906.48
15,000$1.06524$15,978.60
21,000$1.04450$21,934.50
30,000$1.02455$30,736.50
Manufacturers Standard Package