
08055C683J4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BR71H683JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H683JTCT-ND - Cut Tape (CT) 478-KAM21BR71H683JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C683J4T2A |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C683J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00000 | $50.00 |
100 | $0.88430 | $88.43 |
500 | $0.69006 | $345.03 |
1,000 | $0.63019 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55129 | $2,205.16 |
8,000 | $0.47724 | $3,817.92 |
12,000 | $0.46226 | $5,547.12 |
20,000 | $0.45984 | $9,196.80 |
28,000 | $0.44564 | $12,477.92 |
40,000 | $0.44425 | $17,770.00 |
48,000 | $0.44357 | $21,291.36 |
96,000 | $0.43790 | $42,038.40 |
100,000 | $0.43700 | $43,700.00 |