
08055C474K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H474KLTR-ND - Tape & Reel (TR) 478-KAM21KR71H474KLCT-ND - Cut Tape (CT) 478-KAM21KR71H474KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C474K4T4A |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C474K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.18600 | $21.86 |
| 50 | $1.62840 | $81.42 |
| 100 | $1.45630 | $145.63 |
| 500 | $1.12588 | $562.94 |
| 1,000 | $1.07709 | $1,077.09 |
| 2,500 | $0.98268 | $2,456.70 |
| 5,000 | $0.84881 | $4,244.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.89653 | $8,965.30 |
| 20,000 | $0.85721 | $17,144.20 |
| 30,000 | $0.83750 | $25,125.00 |
| 50,000 | $0.81567 | $40,783.50 |
| 70,000 | $0.80290 | $56,203.00 |
| 100,000 | $0.79061 | $79,061.00 |

