0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C474K4T2A

DigiKey Part Number
478-KAM21KR71H474KUTR-ND - Tape & Reel (TR)
478-KAM21KR71H474KUCT-ND - Cut Tape (CT)
478-KAM21KR71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C474K4T2A
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C474K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.29400$22.94
50$1.70680$85.34
100$1.52670$152.67
500$1.22270$611.35
1,000$1.12889$1,128.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05170$2,103.40
4,000$0.98820$3,952.80
6,000$0.95641$5,738.46
10,000$0.92117$9,211.70
14,000$0.90058$12,608.12
20,000$0.88076$17,615.20
Manufacturers Standard Package