08055C473KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,585
Unit Price: $4.57000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.14439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 70,844
Unit Price: $2.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,673
Unit Price: $2.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.26764
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 35,286
Unit Price: $0.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.14475
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.81831
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.14439
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.89798
Datasheet

Direct


KEMET
In Stock: 56,486
Unit Price: $1.06000
Datasheet

Direct


KEMET
In Stock: 4,000
Unit Price: $4.57000
Datasheet

Direct


YAGEO
In Stock: 19,313
Unit Price: $0.90000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473KAJ2A

DigiKey Part Number
08055C473KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C473KAJ2A
Description
CAP CER 0.047UF 50V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.