
08055C473K4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BR71H473KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H473KTCT-ND - Cut Tape (CT) 478-KAM21BR71H473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C473K4T2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C473K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.53900 | $5.39 |
50 | $0.37580 | $18.79 |
100 | $0.32510 | $32.51 |
500 | $0.24098 | $120.49 |
1,000 | $0.21509 | $215.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17684 | $707.36 |
8,000 | $0.16527 | $1,322.16 |
12,000 | $0.15795 | $1,895.40 |
20,000 | $0.15433 | $3,086.60 |