
08055C473J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H473JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H473JTCT-ND - Cut Tape (CT) 478-KAM21BR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C473J4T2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C473J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473J4T4A | KYOCERA AVX | 14,491 | 478-KAM21BR71H473JMCT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43900 | $14.39 |
| 50 | $1.04740 | $52.37 |
| 100 | $0.92660 | $92.66 |
| 500 | $0.72350 | $361.75 |
| 1,000 | $0.66084 | $660.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56691 | $2,267.64 |
| 8,000 | $0.53205 | $4,256.40 |
| 12,000 | $0.51459 | $6,175.08 |
| 20,000 | $0.49524 | $9,904.80 |
| 28,000 | $0.48393 | $13,550.04 |
| 40,000 | $0.47305 | $18,922.00 |

