Direct
Direct

08055C334K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H334KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C334K4T4A |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C334K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H334K125AA | TDK | 216,111 | 445-5684-1-ND | $1.89000 | Direct |
| CGJ4J2X7R1H334K125AA | TDK | 0 | 445-8169-1-ND | $0.70697 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84811 | $8,481.10 |



