
08055C333KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H333KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H333KTCT-ND - Cut Tape (CT) 478-KGF21BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C333KAZ2A |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C333KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66890 | $334.45 |
| 1,000 | $0.60987 | $609.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59014 | $2,360.56 |
| 8,000 | $0.55423 | $4,433.84 |
| 12,000 | $0.53625 | $6,435.00 |
| 20,000 | $0.51632 | $10,326.40 |
| 28,000 | $0.50467 | $14,130.76 |
| 40,000 | $0.49347 | $19,738.80 |

