08055C333KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.23468
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,880
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.27741
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.17451
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3,878
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Direct


KEMET
In Stock: 89
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 3,895
Unit Price: $2.80000
Datasheet

Direct


YAGEO
In Stock: 114,344
Unit Price: $0.91000
Datasheet

Direct


YAGEO
In Stock: 12,579
Unit Price: $0.91000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 4,261
Unit Price: $1.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29718
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C333KAJ2A

DigiKey Part Number
08055C333KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C333KAJ2A
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C333KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable