0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C332KAZ2A

DigiKey Part Number
478-KGF21BR71H332KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H332KTCT-ND - Cut Tape (CT)
478-KGF21BR71H332KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C332KAZ2A
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C332KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02900$10.29
50$0.73600$36.80
100$0.64620$64.62
500$0.49638$248.19
1,000$0.45004$450.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38837$1,553.48
8,000$0.33207$2,656.56
12,000$0.32184$3,862.08
20,000$0.32002$6,400.40
28,000$0.31040$8,691.20
40,000$0.30934$12,373.60
48,000$0.30884$14,824.32
96,000$0.30083$28,879.68
100,000$0.30013$30,013.00
Manufacturers Standard Package