0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C330KAT2A

DigiKey Part Number
478-12787-2-ND - Tape & Reel (TR)
478-12787-1-ND - Cut Tape (CT)
478-12787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C330KAT2A
Description
CAP CER 33PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C330KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,418
Factory Stock: 88,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73100$7.31
50$0.51560$25.78
100$0.45000$45.00
500$0.33912$169.56
1,000$0.30496$304.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23880$955.20
8,000$0.21912$1,752.96
12,000$0.21364$2,563.68
20,000$0.21233$4,246.60
28,000$0.20727$5,803.56
40,000$0.20650$8,260.00
48,000$0.20403$9,793.44
96,000$0.19442$18,664.32
100,000$0.19391$19,391.00
Manufacturers Standard Package