0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C272KAT2A

DigiKey Part Number
478-1376-2-ND - Tape & Reel (TR)
478-1376-1-ND - Cut Tape (CT)
478-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C272KAT2A
Description
CAP CER 2700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C272KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55200$5.52
50$0.38360$19.18
100$0.33260$33.26
500$0.24664$123.32
1,000$0.22029$220.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16944$677.76
8,000$0.13279$1,062.32
12,000$0.13200$1,584.00
20,000$0.13110$2,622.00
28,000$0.13056$3,655.68
40,000$0.13003$5,201.20
48,000$0.12978$6,229.44
96,000$0.12889$12,373.44
100,000$0.12884$12,884.00
Manufacturers Standard Package