
08055C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H225KUTR-ND - Tape & Reel (TR) 478-KGM21AR71H225KUCT-ND - Cut Tape (CT) 478-KGM21AR71H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C225KAT2A |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.47520 | $323.76 |
| 100 | $5.96060 | $596.06 |
| 500 | $5.08928 | $2,544.64 |
| 1,000 | $4.81985 | $4,819.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48686 | $13,460.58 |
| 6,000 | $4.32380 | $25,942.80 |
| 9,000 | $4.24210 | $38,178.90 |
| 15,000 | $4.15155 | $62,273.25 |

