
08055C223KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF21BR71H223KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H223KTCT-ND - Cut Tape (CT) 478-KGF21BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C223KAZ2A |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C223KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82810 | $82.81 |
500 | $0.64390 | $321.95 |
1,000 | $0.58719 | $587.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51218 | $2,048.72 |
8,000 | $0.47998 | $3,839.84 |
12,000 | $0.46385 | $5,566.20 |
20,000 | $0.44599 | $8,919.80 |
28,000 | $0.43554 | $12,195.12 |
40,000 | $0.42549 | $17,019.60 |
48,000 | $0.42073 | $20,195.04 |
96,000 | $0.40470 | $38,851.20 |
100,000 | $0.40385 | $40,385.00 |