22 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C220JAT2A

DigiKey Part Number
478-08055C220JAT2ATR-ND - Tape & Reel (TR)
478-08055C220JAT2ACT-ND - Cut Tape (CT)
478-08055C220JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C220JAT2A
Description
CAP CER 22PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C220JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,676
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97000$9.70
50$0.69060$34.53
100$0.60590$60.59
500$0.46270$231.35
1,000$0.41847$418.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35246$1,409.84
8,000$0.32795$2,623.60
12,000$0.31567$3,788.04
20,000$0.30207$6,041.40
28,000$0.29413$8,235.64
40,000$0.28649$11,459.60
Manufacturers Standard Package