1800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C182JAT2A

DigiKey Part Number
478-08055C182JAT2ATR-ND - Tape & Reel (TR)
478-08055C182JAT2ACT-ND - Cut Tape (CT)
478-08055C182JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C182JAT2A
Description
CAP CER 1800PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C182JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H182FTKYOCERA AVX4,597478-KGM21BCG1H182FTCT-ND$4.85000Upgrade
KGM21BCG1H182JTKYOCERA AVX3,985478-KGM21BCG1H182JTCT-ND$2.30000Upgrade
C0805C182J5RACTUKEMET7,071399-C0805C182J5RACTUCT-ND$2.96000Direct
CC0805JRX7R9BB182YAGEO16,489311-4274-1-ND$1.23000Direct
0805J0500182FCTKnowles Syfer3,0001608-0805J0500182FCT-ND$12.41000Upgrade
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.22500$12.25
50$0.88300$44.15
100$0.77780$77.78
500$0.60148$300.74
1,000$0.54731$547.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46600$1,864.00
8,000$0.43581$3,486.48
12,000$0.42071$5,048.52
20,000$0.40397$8,079.40
28,000$0.39418$11,037.04
40,000$0.38477$15,390.80
Manufacturers Standard Package