
08055C152KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H152KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H152KTCT-ND - Cut Tape (CT) 478-KGF21BR71H152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C152KAZ2A |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C152KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76460 | $38.23 |
| 100 | $0.67170 | $67.17 |
| 500 | $0.51548 | $257.74 |
| 1,000 | $0.46747 | $467.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47995 | $1,919.80 |
| 8,000 | $0.44910 | $3,592.80 |
| 12,000 | $0.43366 | $5,203.92 |
| 20,000 | $0.41655 | $8,331.00 |
| 28,000 | $0.40655 | $11,383.40 |
| 40,000 | $0.39693 | $15,877.20 |

