MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C105KAZ2A

DigiKey Part Number
478-KGF21KR71H105KUTR-ND - Tape & Reel (TR)
478-KGF21KR71H105KUCT-ND - Cut Tape (CT)
478-KGF21KR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C105KAZ2A
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C105KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,563
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56000$15.60
50$1.14140$57.07
100$1.01240$101.24
500$0.79532$397.66
1,000$0.72848$728.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.68698$1,373.96
4,000$0.58064$2,322.56
6,000$0.57342$3,440.52
10,000$0.55727$5,572.70
14,000$0.55532$7,774.48
20,000$0.55339$11,067.80
24,000$0.53973$12,953.52
48,000$0.53313$25,590.24
50,000$0.53192$26,596.00
Manufacturers Standard Package