08055C104KH76A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.84776
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.44125
Datasheet

Direct


KYOCERA AVX
In Stock: 3,324,151
Unit Price: $0.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21255
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,795
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 402,641
Unit Price: $0.91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 569,775
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 18,423
Unit Price: $1.23000
Datasheet

Direct


KEMET
In Stock: 2,902,904
Unit Price: $0.66000
Datasheet

Direct


YAGEO
In Stock: 1,272,736
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 565,793
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 83,646
Unit Price: $0.82000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104KH76A

DigiKey Part Number
08055C104KH76A-ND
Manufacturer
Manufacturer Product Number
08055C104KH76A
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104KH76A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable