
CX2016DB20000D0GPSC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB20000D0GPSC1TR-ND - Tape & Reel (TR) 478-CX2016DB20000D0GPSC1CT-ND - Cut Tape (CT) 478-CX2016DB20000D0GPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB20000D0GPSC1 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.63360 | $115.84 |
| 50 | $4.44280 | $222.14 |
| 100 | $4.25870 | $425.87 |
| 250 | $4.02720 | $1,006.80 |
| 500 | $3.86082 | $1,930.41 |
| 1,000 | $3.70099 | $3,700.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.46142 | $10,384.26 |
| 6,000 | $3.31839 | $19,910.34 |
| 9,000 | $3.23753 | $29,137.77 |
| 15,000 | $3.13848 | $47,077.20 |
| 21,000 | $3.07494 | $64,573.74 |

