08055C104JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.25334
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,995
Unit Price: $1.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24,752
Unit Price: $1.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.21255
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 402,641
Unit Price: $0.91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 33,408
Unit Price: $4.86000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 70,789
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 21,308
Unit Price: $5.84000
Datasheet

Direct


KEMET
In Stock: 212,181
Unit Price: $1.23000
Datasheet

Direct


KEMET
In Stock: 5,032
Unit Price: $5.02000
Datasheet

Direct


YAGEO
In Stock: 7,494
Unit Price: $1.07000
Datasheet

Direct


YAGEO
In Stock: 76,662
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.30841
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.73000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104JAJ2A

DigiKey Part Number
08055C104JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C104JAJ2A
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable