
08055C104J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H104JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H104JTCT-ND - Cut Tape (CT) 478-KAM21BR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104J4T2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.60520 | $30.26 |
| 100 | $0.52950 | $52.95 |
| 500 | $0.40138 | $200.69 |
| 1,000 | $0.36191 | $361.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30292 | $1,211.68 |
| 8,000 | $0.28103 | $2,248.24 |
| 12,000 | $0.27008 | $3,240.96 |
| 20,000 | $0.25795 | $5,159.00 |
| 28,000 | $0.25086 | $7,024.08 |
| 40,000 | $0.24404 | $9,761.60 |

