0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C103KAZ2A

DigiKey Part Number
478-KGF21BR71H103KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H103KTCT-ND - Cut Tape (CT)
478-KGF21BR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C103KAZ2A
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C103KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,911
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76400$7.64
50$0.54200$27.10
100$0.47300$47.30
500$0.35702$178.51
1,000$0.32146$321.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27353$1,094.12
8,000$0.24504$1,960.32
12,000$0.22656$2,718.72
20,000$0.22517$4,503.40
28,000$0.20727$5,803.56
40,000$0.20650$8,260.00
48,000$0.20613$9,894.24
96,000$0.20486$19,666.56
100,000$0.20479$20,479.00
Manufacturers Standard Package