08055C103KAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.15674
Datasheet

Direct


KYOCERA AVX
In Stock: 12,739
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.58262
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,209
Unit Price: $5.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,577
Unit Price: $4.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40,688
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 52,044
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,419
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,881
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 89,585
Unit Price: $0.82000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C103KAT2P

DigiKey Part Number
08055C103KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C103KAT2P
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C103KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.