
08055C103JAZ2A | |
---|---|
DigiKey Part Number | 478-KGF21BR71H103JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H103JTCT-ND - Cut Tape (CT) 478-KGF21BR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103JAZ2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.50300 | $15.03 |
50 | $1.09700 | $54.85 |
100 | $0.96480 | $96.48 |
500 | $0.76230 | $381.15 |
1,000 | $0.69761 | $697.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61267 | $2,450.68 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.54340 | $6,520.80 |
20,000 | $0.53720 | $10,744.00 |
28,000 | $0.52530 | $14,708.40 |
40,000 | $0.51384 | $20,553.60 |
48,000 | $0.50841 | $24,403.68 |
96,000 | $0.49264 | $47,293.44 |
100,000 | $0.48917 | $48,917.00 |