08055C103JAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,891
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,680
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,800
Unit Price: $2.14000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3,279
Unit Price: $0.91000
Datasheet

Direct


Knowles Syfer
In Stock: 5,775
Unit Price: $5.84000
Datasheet

Direct


KEMET
In Stock: 50,211
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.47281
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.13233
Datasheet

Direct


Vishay Vitramon
In Stock: 12,108
Unit Price: $2.06000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,082
Unit Price: $2.22000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 8,620
Unit Price: $5.84000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C103JAT2M

DigiKey Part Number
08055C103JAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C103JAT2M
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C103JAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable