
08055C103J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H103JMTR-ND - Tape & Reel (TR) 478-KAM21BR71H103JMCT-ND - Cut Tape (CT) 478-KAM21BR71H103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103J4T4A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.94880 | $47.44 |
| 100 | $0.83780 | $83.78 |
| 500 | $0.65048 | $325.24 |
| 1,000 | $0.59277 | $592.77 |
| 2,500 | $0.53193 | $1,329.83 |
| 5,000 | $0.49531 | $2,476.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.45010 | $6,751.50 |
| 30,000 | $0.42797 | $12,839.10 |
| 45,000 | $0.41688 | $18,759.60 |
| 75,000 | $0.40460 | $30,345.00 |
| 105,000 | $0.39742 | $41,729.10 |
| 150,000 | $0.39051 | $58,576.50 |

