
08055C102KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF21BR71H102KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H102KTCT-ND - Cut Tape (CT) 478-KGF21BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102KAZ2A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29966 | $1,198.64 |
8,000 | $0.28817 | $2,305.36 |
12,000 | $0.28671 | $3,440.52 |
20,000 | $0.28505 | $5,701.00 |
28,000 | $0.28405 | $7,953.40 |
40,000 | $0.28307 | $11,322.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.28096 | $26,972.16 |