0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A750JAT2A

DigiKey Part Number
478-10541-2-ND - Tape & Reel (TR)
478-10541-1-ND - Cut Tape (CT)
478-10541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A750JAT2A
Description
CAP CER 75PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A750JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.93000$9.30
50$0.66520$33.26
100$0.58360$58.36
500$0.44536$222.68
1,000$0.40296$402.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31784$1,271.36
8,000$0.30618$2,449.44
12,000$0.28314$3,397.68
20,000$0.28149$5,629.80
28,000$0.25914$7,255.92
40,000$0.25823$10,329.20
48,000$0.25779$12,373.92
96,000$0.25627$24,601.92
100,000$0.25618$25,618.00
Manufacturers Standard Package