08055A620GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.01414
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.81798
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.49210
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.29629
Datasheet

Direct


KEMET
In Stock: 3,678
Unit Price: $5.18000
Datasheet

Upgrade


KEMET
In Stock: 2,305
Unit Price: $8.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.60321
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.90700
Datasheet
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A620GAT2A

DigiKey Part Number
08055A620GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A620GAT2A
Description
CAP CER 62PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A620GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89935$3,597.40
Manufacturers Standard Package