
08055A501GAT2A | |
|---|---|
DigiKey Part Number | 478-10532-2-ND - Tape & Reel (TR) 478-10532-1-ND - Cut Tape (CT) 478-10532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A501GAT2A |
Description | CAP CER 500PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A501GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.27600 | $127.60 |
| 500 | $1.01256 | $506.28 |
| 1,000 | $0.93133 | $931.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80211 | $3,208.44 |
| 8,000 | $0.75719 | $6,057.52 |
| 12,000 | $0.73469 | $8,816.28 |
| 20,000 | $0.70975 | $14,195.00 |
| 28,000 | $0.69517 | $19,464.76 |
| 40,000 | $0.68115 | $27,246.00 |

