08055A4R3DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.90954
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,597
Unit Price: $1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27323
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.90954
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.26729
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27323
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.33838
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.82199
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98535
Datasheet

Upgrade


KEMET
In Stock: 253
Unit Price: $3.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.41306
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.32000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A4R3DAT2A

DigiKey Part Number
08055A4R3DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A4R3DAT2A
Description
CAP CER 4.3PF 50V NP0 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A4R3DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.27323$4,371.68