
08055A470J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H470JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H470JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A470J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A470J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.42830 | $42.83 |
| 500 | $0.32096 | $160.48 |
| 1,000 | $0.28800 | $288.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23869 | $954.76 |
| 8,000 | $0.22042 | $1,763.36 |
| 12,000 | $0.21127 | $2,535.24 |
| 20,000 | $0.20115 | $4,023.00 |
| 28,000 | $0.19523 | $5,466.44 |
| 40,000 | $0.18953 | $7,581.20 |

