
08055A331J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H331JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H331JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A331J4T2A |
Description | CAP CER 330PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A331J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.87320 | $43.66 |
| 100 | $0.76950 | $76.95 |
| 500 | $0.59474 | $297.37 |
| 1,000 | $0.54097 | $540.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99005 | $3,960.20 |
| 8,000 | $0.98264 | $7,861.12 |
| 12,000 | $0.97880 | $11,745.60 |
| 20,000 | $0.97441 | $19,488.20 |
| 28,000 | $0.95685 | $26,791.80 |
| 40,000 | $0.93933 | $37,573.20 |

