0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A301JAT2A

DigiKey Part Number
478-10525-2-ND - Tape & Reel (TR)
478-10525-1-ND - Cut Tape (CT)
478-10525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A301JAT2A
Description
CAP CER 300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A301JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.08400$10.84
50$0.78000$39.00
100$0.64950$64.95
500$0.52846$264.23
1,000$0.47977$479.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34304$1,372.16
8,000$0.33122$2,649.76
12,000$0.32531$3,903.72
20,000$0.32348$6,469.60
28,000$0.31812$8,907.36
40,000$0.31705$12,682.00
48,000$0.31653$15,193.44
96,000$0.31474$30,215.04
Manufacturers Standard Package