
08055A221F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H221FTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H221FTCT-ND - Cut Tape (CT) 478-KAM21BCG1H221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A221F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A221F4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.64760 | $82.38 |
| 100 | $1.47250 | $147.25 |
| 500 | $1.17698 | $588.49 |
| 1,000 | $1.08581 | $1,085.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94917 | $3,796.68 |
| 8,000 | $0.89841 | $7,187.28 |
| 12,000 | $0.87299 | $10,475.88 |
| 20,000 | $0.84481 | $16,896.20 |
| 28,000 | $0.82834 | $23,193.52 |
| 40,000 | $0.81249 | $32,499.60 |

