0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A130JAT2A

DigiKey Part Number
478-08055A130JAT2ATR-ND - Tape & Reel (TR)
478-08055A130JAT2ACT-ND - Cut Tape (CT)
478-08055A130JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A130JAT2A
Description
CAP CER 13PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A130JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.30600$13.06
50$0.78340$39.17
100$0.66180$66.18
500$0.45276$226.38
1,000$0.40053$400.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34523$1,380.92
8,000$0.28817$2,305.36
12,000$0.28242$3,389.04
20,000$0.28078$5,615.60
28,000$0.27553$7,714.84
40,000$0.27457$10,982.80
48,000$0.27411$13,157.28
96,000$0.26513$25,452.48
100,000$0.26449$26,449.00
Manufacturers Standard Package