
08055A101J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H101JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H101JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A101J4T2A |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A101J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51300 | $25.65 |
| 100 | $0.44720 | $44.72 |
| 500 | $0.33610 | $168.05 |
| 1,000 | $0.30198 | $301.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25080 | $1,003.20 |
| 8,000 | $0.23183 | $1,854.64 |
| 12,000 | $0.22234 | $2,668.08 |
| 20,000 | $0.21181 | $4,236.20 |
| 28,000 | $0.20567 | $5,758.76 |
| 40,000 | $0.19976 | $7,990.40 |

