1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053G105ZAT2A

DigiKey Part Number
478-KGM21AV51E105ZUTR-ND - Tape & Reel (TR)
478-KGM21AV51E105ZUCT-ND - Cut Tape (CT)
478-KGM21AV51E105ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053G105ZAT2A
Description
CAP CER 1UF 25V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053G105ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,039
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56080$28.04
100$0.49000$49.00
500$0.36996$184.98
1,000$0.33305$333.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27776$1,111.04
8,000$0.25727$2,058.16
12,000$0.24701$2,964.12
20,000$0.23564$4,712.80
28,000$0.22900$6,412.00
40,000$0.22262$8,904.80
Manufacturers Standard Package