
08053D225MAT2A | |
|---|---|
DigiKey Part Number | 478-11520-2-ND - Tape & Reel (TR) 478-11520-1-ND - Cut Tape (CT) 478-11520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053D225MAT2A |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053D225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.47953 | $2,877.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66890 | $334.45 |
| 1,000 | $0.60987 | $609.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.98000 | $49.00 |
| 100 | $0.85830 | $85.83 |
| 500 | $0.65164 | $325.82 |
| 1,000 | $0.58710 | $587.10 |

